
ADM823TYKSZ-R7 | |
---|---|
DigiKey Part Number | 505-ADM823TYKSZ-R7TR-ND - Tape & Reel (TR) 505-ADM823TYKSZ-R7CT-ND - Cut Tape (CT) 505-ADM823TYKSZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM823TYKSZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM823TYKSZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.72000 | $24.72 |
10 | $15.68300 | $156.83 |
25 | $13.31840 | $332.96 |
100 | $10.64640 | $1,064.64 |
250 | $9.33428 | $2,333.57 |
500 | $8.52712 | $4,263.56 |
1,000 | $7.85087 | $7,850.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.18463 | $21,553.89 |