


ADM812RARTZ-REEL7 | |
---|---|
DigiKey Part Number | ADM812RARTZ-REEL7TR-ND - Tape & Reel (TR) ADM812RARTZ-REEL7CT-ND - Cut Tape (CT) ADM812RARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM812RARTZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM812RARTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.30000 | $23.30 |
10 | $14.71100 | $147.11 |
25 | $12.47320 | $311.83 |
100 | $9.94510 | $994.51 |
250 | $8.70352 | $2,175.88 |
500 | $7.93960 | $3,969.80 |
1,000 | $7.29973 | $7,299.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.58560 | $19,756.80 |