


ADM809JARTZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM809JARTZ-REEL7TR-ND - Tape & Reel (TR) ADM809JARTZ-REEL7CT-ND - Cut Tape (CT) ADM809JARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM809JARTZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM809JARTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.49000 | $27.49 |
| 10 | $17.53300 | $175.33 |
| 25 | $14.93320 | $373.33 |
| 100 | $11.99220 | $1,199.22 |
| 250 | $10.54828 | $2,637.07 |
| 500 | $9.66000 | $4,830.00 |
| 1,000 | $8.91602 | $8,916.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.36246 | $25,087.38 |

