


ADM6713MAKSZ-REEL7 | |
---|---|
DigiKey Part Number | ADM6713MAKSZ-REEL7TR-ND - Tape & Reel (TR) ADM6713MAKSZ-REEL7CT-ND - Cut Tape (CT) ADM6713MAKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6713MAKSZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6713MAKSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.77000 | $15.77 |
10 | $9.80400 | $98.04 |
25 | $8.24400 | $206.10 |
100 | $6.47190 | $647.19 |
250 | $5.60188 | $1,400.47 |
500 | $5.06684 | $2,533.42 |
1,000 | $4.61852 | $4,618.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.79759 | $11,392.77 |