


ADM6711RAKSZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM6711RAKSZ-REELTR-ND - Tape & Reel (TR) 505-ADM6711RAKSZ-REELCT-ND - Cut Tape (CT) 505-ADM6711RAKSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6711RAKSZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6711RAKSZ-REEL Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-82A, SOT-343 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-4 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6711RAKSZ-REEL7 | Analog Devices Inc. | 1,342 | ADM6711RAKSZ-REEL7CT-ND | $10.52000 | Parametric Equivalent |
| MAX6711REXS+T | Analog Devices Inc./Maxim Integrated | 2,126 | MAX6711REXS+TCT-ND | $45.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $7.63800 | $76.38 |
| 25 | $6.91280 | $172.82 |
| 100 | $6.11680 | $611.68 |
| 250 | $5.73664 | $1,434.16 |
| 500 | $5.50742 | $2,753.71 |
| 1,000 | $5.40892 | $5,408.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $4.90112 | $49,011.20 |

