
MAX6711REXS+T | |
|---|---|
DigiKey Part Number | MAX6711REXS+TTR-ND - Tape & Reel (TR) MAX6711REXS+TCT-ND - Cut Tape (CT) MAX6711REXS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6711REXS+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6711REXS+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-82A, SOT-343 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-4 |
Voltage - Threshold 2.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.55000 | $45.55 |
| 10 | $34.78500 | $347.85 |
| 25 | $32.09680 | $802.42 |
| 100 | $29.14190 | $2,914.19 |
| 250 | $27.92516 | $6,981.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $25.44584 | $63,614.60 |




