Similar
Similar
Similar
Similar
Similar



ADM6710DARJZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM6710DARJZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM6710DARJZ-REEL7 |
Description | IC SUPERVISOR 4 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6710DARJZ-REEL7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 4 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 1.67V, 3.08V, 4.63V, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM6710DWB6F | STMicroelectronics | 0 | 497-10354-1-ND | $12.17000 | Similar |
| STM6710FWB6F | STMicroelectronics | 5,952 | 497-10434-1-ND | $20.80000 | Similar |
| STM6710JWB6F | STMicroelectronics | 2,082 | 497-10435-1-ND | $19.48000 | Similar |
| STM6710KWB6F | STMicroelectronics | 0 | 497-10436-1-ND | $19.24000 | Similar |
| STM6710LWB6F | STMicroelectronics | 3,000 | 497-10437-1-ND | $19.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $23.52925 | $70,587.75 |



