
STM6710LWB6F | |
|---|---|
DigiKey Part Number | 497-10437-2-ND - Tape & Reel (TR) 497-10437-1-ND - Cut Tape (CT) 497-10437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6710LWB6F |
Description | IC SUPERVISOR 4 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6710LWB6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 4 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 1.67V, 3.08V, Adj, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.24000 | $19.24 |
| 10 | $14.28100 | $142.81 |
| 25 | $13.03280 | $325.82 |
| 100 | $11.66060 | $1,166.06 |
| 250 | $11.00596 | $2,751.49 |
| 500 | $10.68696 | $5,343.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.88556 | $29,656.68 |
| 6,000 | $9.68930 | $58,135.80 |



