



ADM6316AY27ARJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM6316AY27ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADM6316AY27ARJZ-R7CT-ND - Cut Tape (CT) 505-ADM6316AY27ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6316AY27ARJZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6316AY27ARJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.56000 | $24.56 |
| 10 | $15.58300 | $155.83 |
| 25 | $13.23320 | $330.83 |
| 100 | $10.57830 | $1,057.83 |
| 250 | $9.27460 | $2,318.65 |
| 500 | $8.47260 | $4,236.30 |
| 1,000 | $7.80067 | $7,800.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.13869 | $21,416.07 |









