
ADM560JRSZ | |
|---|---|
DigiKey Part Number  | ADM560JRSZ-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ADM560JRSZ  | 
Description  | IC TRANSCEIVER FULL 4/5 28SSOP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 4/5 Transceiver Full RS232 28-SSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ADM560JRSZ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Type  | Transceiver  | |
Protocol  | RS232  | |
Number of Drivers/Receivers  | 4/5  | |
Duplex  | Full  | |
Receiver Hysteresis  | 300 mV  | |
Data Rate  | 116Kbps  | |
Voltage - Supply  | 3V ~ 3.6V  | |
Operating Temperature  | 0°C ~ 70°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 28-SSOP (0.209", 5.30mm Width)  | |
Supplier Device Package  | 28-SSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $84.28000 | $84.28 | 
| 10 | $57.95000 | $579.50 | 
| 47 | $48.54298 | $2,281.52 | 

