
ADM4853ACPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADM4853ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM4853ACPZ-REEL7CT-ND - Cut Tape (CT) 505-ADM4853ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM4853ACPZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM4853ACPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.95000 | $36.95 |
10 | $23.94300 | $239.43 |
25 | $20.54720 | $513.68 |
100 | $16.70280 | $1,670.28 |
250 | $14.81624 | $3,704.06 |
500 | $13.65522 | $6,827.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $12.62441 | $18,936.61 |