
ADM4852ACPZ-REEL7 | |
---|---|
DigiKey Part Number | ADM4852ACPZ-REEL7TR-ND - Tape & Reel (TR) ADM4852ACPZ-REEL7CT-ND - Cut Tape (CT) ADM4852ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM4852ACPZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM4852ACPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.52000 | $32.52 |
10 | $20.93800 | $209.38 |
25 | $17.90640 | $447.66 |
100 | $14.48010 | $1,448.01 |
250 | $12.79668 | $3,199.17 |
500 | $11.76110 | $5,880.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $10.57166 | $15,857.49 |