
ADM4850ARMZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADM4850ARMZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM4850ARMZ-REEL7CT-ND - Cut Tape (CT) 505-ADM4850ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM4850ARMZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM4850ARMZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 115kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.78000 | $64.78 |
10 | $43.34600 | $433.46 |
25 | $37.75760 | $943.94 |
100 | $31.43750 | $3,143.75 |
250 | $28.33484 | $7,083.71 |
500 | $27.30158 | $13,650.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $27.30158 | $27,301.58 |