
ADM4850ACPZ-REEL7 | |
---|---|
DigiKey Part Number | ADM4850ACPZ-REEL7TR-ND - Tape & Reel (TR) ADM4850ACPZ-REEL7CT-ND - Cut Tape (CT) ADM4850ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM4850ACPZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM4850ACPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 115kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.16000 | $34.16 |
10 | $22.00500 | $220.05 |
25 | $18.84280 | $471.07 |
100 | $15.26510 | $1,526.51 |
250 | $13.50908 | $3,377.27 |
500 | $12.42882 | $6,214.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $11.29013 | $16,935.19 |