
ADM3312EARUZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM3312EARUZ-REELTR-ND - Tape & Reel (TR) 505-ADM3312EARUZ-REELCT-ND - Cut Tape (CT) 505-ADM3312EARUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3312EARUZ-REEL |
Description | IC TRANSCEIVER FULL 3/3 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3312EARUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 140 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.38000 | $56.38 |
| 10 | $37.41500 | $374.15 |
| 25 | $32.47400 | $811.85 |
| 100 | $26.88720 | $2,688.72 |
| 250 | $24.14360 | $6,035.90 |
| 500 | $22.63984 | $11,319.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $22.63984 | $56,599.60 |


