
ADM3311EACPZ-REEL7 | |
---|---|
DigiKey Part Number | ADM3311EACPZ-REEL7TR-ND - Tape & Reel (TR) ADM3311EACPZ-REEL7CT-ND - Cut Tape (CT) ADM3311EACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3311EACPZ-REEL7 |
Description | IC TRANSCEIVER FULL 3/5 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADM3311EACPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 140 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.82000 | $67.82 |
10 | $45.49700 | $454.97 |
25 | $39.67880 | $991.97 |
100 | $33.10180 | $3,310.18 |
250 | $29.87328 | $7,468.32 |
500 | $29.04642 | $14,523.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $29.04641 | $43,569.62 |