
ADM3307EWARUZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM3307EWARUZ-RL7TR-ND - Tape & Reel (TR) 505-ADM3307EWARUZ-RL7CT-ND - Cut Tape (CT) 505-ADM3307EWARUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3307EWARUZ-RL7 |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 140 mV | |
Data Rate | 920Kbps | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.15000 | $63.15 |
| 10 | $43.18300 | $431.83 |
| 25 | $38.02520 | $950.63 |
| 100 | $32.25220 | $3,225.22 |
| 250 | $29.45252 | $7,363.13 |
| 500 | $27.74690 | $13,873.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $25.08739 | $25,087.39 |

