28 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3307EARUZ-REEL7

DigiKey Part Number
ADM3307EARUZ-REEL7TR-ND - Tape & Reel (TR)
ADM3307EARUZ-REEL7CT-ND - Cut Tape (CT)
ADM3307EARUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM3307EARUZ-REEL7
Description
IC TRANSCEIVER FULL 5/3 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM3307EARUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
140 mV
Data Rate
920Kbps
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,308
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$55.07000$55.07
10$36.50100$365.01
25$31.65840$791.46
100$26.18470$2,618.47
250$23.49744$5,874.36
500$21.92596$10,962.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$21.92597$21,925.97
Manufacturers Standard Package