
ADM3307EARUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM3307EARUZ-REEL7TR-ND - Tape & Reel (TR) ADM3307EARUZ-REEL7CT-ND - Cut Tape (CT) ADM3307EARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3307EARUZ-REEL7 |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3307EARUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 140 mV | |
Data Rate | 920Kbps | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.07000 | $55.07 |
| 10 | $36.50100 | $365.01 |
| 25 | $31.65840 | $791.46 |
| 100 | $26.18470 | $2,618.47 |
| 250 | $23.49744 | $5,874.36 |
| 500 | $21.92596 | $10,962.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.92597 | $21,925.97 |

