14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3064EARZ

DigiKey Part Number
505-ADM3064EARZ-ND
Manufacturer
Manufacturer Product Number
ADM3064EARZ
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3064EARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
30 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$48.69000$48.69
10$32.03100$320.31
56$24.61536$1,378.46
112$22.44018$2,513.30
280$20.09700$5,627.16
504$18.85859$9,504.73
1,008$18.47475$18,622.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.