ADM237LARZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: $72.68000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $43.51089
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 77
Unit Price: $133.68000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8
Unit Price: $158.84000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $100.89014
Datasheet
5/3 Transceiver Full RS232 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM237LARZ

DigiKey Part Number
505-ADM237LARZ-ND
Manufacturer
Manufacturer Product Number
ADM237LARZ
Description
IC TRANSCEIVER FULL 5/3 24SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM237LARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
120Kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
62$77.83371$4,825.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.