ADM1815-5AKSZ-RL7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1,972
Unit Price: $29.23000
Datasheet
SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70
Introducing Power by Linear

ADM1815-5AKSZ-RL7

DigiKey Part Number
ADM1815-5AKSZ-RL7TR-ND - Tape & Reel (TR)
ADM1815-5AKSZ-RL7CT-ND - Cut Tape (CT)
ADM1815-5AKSZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM1815-5AKSZ-RL7
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
ADM1815-5AKSZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.06V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.66000$22.66
10$14.32800$143.28
25$12.14560$303.64
100$9.67500$967.50
250$8.46160$2,115.40
500$7.71506$3,857.53
1,000$7.08979$7,089.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.36353$19,090.59
Manufacturers Standard Package