


ADM1813-5ARTZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADM1813-5ARTZ-RL7TR-ND - Tape & Reel (TR) 505-ADM1813-5ARTZ-RL7CT-ND - Cut Tape (CT) 505-ADM1813-5ARTZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1813-5ARTZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1813-5ARTZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.62V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.28000 | $20.28 |
10 | $12.76000 | $127.60 |
25 | $10.78920 | $269.73 |
100 | $8.55500 | $855.50 |
250 | $7.45856 | $1,864.64 |
500 | $6.78376 | $3,391.88 |
1,000 | $6.21860 | $6,218.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.50490 | $16,514.70 |
6,000 | $5.43979 | $32,638.74 |