
ADM1273-1ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADM1273-1ACPZ-RLTR-ND - Tape & Reel (TR) 505-ADM1273-1ACPZ-RLCT-ND - Cut Tape (CT) 505-ADM1273-1ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1273-1ACPZ-RL |
Description | IC HOT SWAP CTRLR GP 48LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 48-LFCSP (8x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, Fault Timeout, I2C, Latched Fault, OVP, PMBus, SMBus, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 16V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Current - Supply | 6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (8x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.15000 | $203.15 |
| 10 | $163.22700 | $1,632.27 |
| 25 | $153.26560 | $3,831.64 |
| 100 | $149.66520 | $14,966.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $128.63383 | $321,584.57 |


