Similar



ADM1175-3ARMZ-R7 | |
|---|---|
DigiKey Part Number  | ADM1175-3ARMZ-R7TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ADM1175-3ARMZ-R7  | 
Description  | IC HOT SWAP CTRLR GP 10MSOP  | 
Customer Reference  | |
Detailed Description  | Hot Swap Controller, Monitor 1 Channel General Purpose 10-MSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ADM1175-3ARMZ-R7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Type  | Hot Swap Controller, Monitor  | |
Number of Channels  | 1  | |
Internal Switch(s)  | No  | |
Applications  | General Purpose  | |
Features  | Auto Retry, I2C, OVP, UVLO  | |
Programmable Features  | Current Limit, Fault Timeout, Turn On Voltage  | |
Voltage - Supply  | 3.15V ~ 16.5V  | |
Current - Output (Max)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Current - Supply  | 1.7 mA  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)  | |
Supplier Device Package  | 10-MSOP  | |
Base Product Number  | 



