8-LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG919BCPZ-REEL7

DigiKey Part Number
ADG919BCPZ-REEL7TR-ND - Tape & Reel (TR)
ADG919BCPZ-REEL7CT-ND - Cut Tape (CT)
ADG919BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG919BCPZ-REEL7
Description
IC RF SWITCH SPDT 2GHZ 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 2 GHz 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADG919BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SPDT
Frequency Range
0Hz ~ 2GHz
Isolation
43dB
Insertion Loss
0.8dB
Test Frequency
1GHz
P1dB
17dBm
IIP3
36dBm
Features
-
Impedance
-
Voltage - Supply
1.65V ~ 2.75V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,926
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.55000$34.55
10$29.85000$298.50
25$28.21880$705.47
100$25.98230$2,598.23
250$24.64128$6,160.32
500$23.69418$11,847.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$22.30393$33,455.90
3,000$21.49207$64,476.21
Manufacturers Standard Package