
ADG918BCPZ-REEL7 | |
---|---|
DigiKey Part Number | ADG918BCPZ-REEL7TR-ND - Tape & Reel (TR) ADG918BCPZ-REEL7CT-ND - Cut Tape (CT) ADG918BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG918BCPZ-REEL7 |
Description | IC RF SWITCH SPDT 2GHZ 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 2 GHz 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG918BCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 2GHz | |
Isolation | 43dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 1GHz | |
P1dB | 17dBm | |
IIP3 | 36dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | 1.65V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.55000 | $34.55 |
10 | $29.85000 | $298.50 |
25 | $28.21880 | $705.47 |
100 | $25.98230 | $2,598.23 |
250 | $24.64128 | $6,160.32 |
500 | $23.69418 | $11,847.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $22.30393 | $33,455.90 |
3,000 | $21.49207 | $64,476.21 |