10-WLCSP (2x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG884BCBZ-REEL7

DigiKey Part Number
505-ADG884BCBZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG884BCBZ-REEL7CT-ND - Cut Tape (CT)
505-ADG884BCBZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG884BCBZ-REEL7
Description
IC SWITCH SPDTX2 370MOHM 10WLCSP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 370mOhm 10-WLCSP (2x1.5)
Datasheet
 Datasheet
EDA/CAD Models
ADG884BCBZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
370mOhm
Channel-to-Channel Matching (ΔRon)
10mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
50ns, 20ns
-3db Bandwidth
18MHz
Charge Injection
125pC
Channel Capacitance (CS(off), CD(off))
103pF
Current - Leakage (IS(off)) (Max)
200pA (Typ)
Crosstalk
-120dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFBGA, WLCSP
Supplier Device Package
10-WLCSP (2x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,164
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.77000$37.77
10$24.52400$245.24
25$21.05880$526.47
100$17.13940$1,713.94
250$15.21592$3,803.98
500$14.03230$7,016.15
1,000$13.05360$13,053.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$13.05360$39,160.80
Manufacturers Standard Package