
ADG854BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG854BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG854BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG854BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG854BCPZ-REEL7 |
Description | IC SWITCH SPDTX2 850MOHM 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 850mOhm 10-LFCSP-UQ (1.6x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG854BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 850mOhm | |
Channel-to-Channel Matching (ΔRon) | 20mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 23ns, 8.5ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 30pC | |
Channel Capacitance (CS(off), CD(off)) | 19.5pF | |
Current - Leakage (IS(off)) (Max) | 10pA (Typ) | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN, CSP | |
Supplier Device Package | 10-LFCSP-UQ (1.6x1.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.24000 | $35.24 |
| 10 | $22.76200 | $227.62 |
| 25 | $19.50880 | $487.72 |
| 100 | $15.82990 | $1,582.99 |
| 250 | $14.02448 | $3,506.12 |
| 500 | $12.91376 | $6,456.88 |
| 1,000 | $11.98345 | $11,983.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $11.82983 | $35,489.49 |











