MMSZ5259BT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 18,827
Unit Price: $0.82000
Datasheet

Parametric Equivalent


onsemi
In Stock: 13,663
Unit Price: $1.07000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,756
Unit Price: $1.23000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,759
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13,045
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.31205
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.32611
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.34545
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 217
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11,980
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.36129
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.37337
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.39497
Datasheet
MMSZ5237ET1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5259BT1

DigiKey Part Number
MMSZ5259BT1OSTR-ND - Tape & Reel (TR)
MMSZ5259BT1OSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMSZ5259BT1
Description
DIODE ZENER 39V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5259BT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes