Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMSZ5259C-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ5259C-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5259C-G3-08 |
Description | DIODE ZENER 39V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.51335 | $7,700.25 |
| 30,000 | $0.47167 | $14,150.10 |
| 45,000 | $0.45042 | $20,268.90 |
| 75,000 | $0.42656 | $31,992.00 |
| 105,000 | $0.41243 | $43,305.15 |
| 150,000 | $0.40491 | $60,736.50 |


