ADG787BCPZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $37.44000
Datasheet
10-LFCSP-WD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG787BCPZ-REEL

DigiKey Part Number
ADG787BCPZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG787BCPZ-REEL
Description
IC SWITCH SPDT X 2 3OHM 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 3Ohm 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADG787BCPZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
3Ohm
Channel-to-Channel Matching (ΔRon)
20mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
19ns, 5ns
-3db Bandwidth
145MHz
Charge Injection
14pC
Channel Capacitance (CS(off), CD(off))
16pF
Current - Leakage (IS(off)) (Max)
50pA (Typ)
Crosstalk
-110dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP-WD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$12.31650$61,582.50
Manufacturers Standard Package