
ADG713BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG713BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG713BRUZ-REEL7CT-ND - Cut Tape (CT) ADG713BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG713BRUZ-REEL7 |
Description | IC SW SPST-NO/NCX4 4OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG713BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 11ns, 6ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.23000 | $40.23 |
| 10 | $30.61100 | $306.11 |
| 25 | $28.20960 | $705.24 |
| 100 | $25.57230 | $2,557.23 |
| 250 | $25.12568 | $6,281.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.93316 | $22,933.16 |
| 2,000 | $22.41997 | $44,839.94 |
| 3,000 | $22.16280 | $66,488.40 |





