


ADG702BRJZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG702BRJZ-REEL7TR-ND - Tape & Reel (TR) ADG702BRJZ-REEL7CT-ND - Cut Tape (CT) ADG702BRJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG702BRJZ-REEL7 |
Description | IC SWITCH SPST-NCX1 3OHM SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 3Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADG702BRJZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 8ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 17pF, 17pF | |
Current - Leakage (IS(off)) (Max) | 10pA (Typ) | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.71000 | $36.71 |
| 10 | $23.79000 | $237.90 |
| 25 | $20.41600 | $510.40 |
| 100 | $16.59600 | $1,659.60 |
| 250 | $14.72152 | $3,680.38 |
| 500 | $13.56792 | $6,783.96 |
| 1,000 | $12.60170 | $12,601.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $12.54369 | $37,631.07 |



