
ADG5423BRMZ | |
|---|---|
DigiKey Part Number | ADG5423BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG5423BRMZ |
Description | IC SWITCH SPST-NOX2 14OHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 14Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5423BRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 14Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 199ns, 184ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 120pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.37000 | $60.37 |
| 10 | $40.27000 | $402.70 |
| 50 | $31.78220 | $1,589.11 |
| 100 | $29.07440 | $2,907.44 |
| 250 | $26.15876 | $6,539.69 |
| 500 | $24.88342 | $12,441.71 |

