4 Circuit IC Switch 1:1 11.5Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5413FBRUZ-RL7

DigiKey Part Number
505-ADG5413FBRUZ-RL7TR-ND - Tape & Reel (TR)
505-ADG5413FBRUZ-RL7CT-ND - Cut Tape (CT)
505-ADG5413FBRUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5413FBRUZ-RL7
Description
IC SW SPST-NO/NC 11.5OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 11.5Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG5413FBRUZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
11.5Ohm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
8V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 22V
Switch Time (Ton, Toff) (Max)
500ns, 515ns
-3db Bandwidth
270MHz
Charge Injection
-640pC
Channel Capacitance (CS(off), CD(off))
12pF, 11pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-70dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$112.26000$112.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$53.03025$53,030.25
Manufacturers Standard Package