ADG5412FTRUZ-EP-R7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 208
Unit Price: $106.93000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 257
Unit Price: $106.93000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 325
Unit Price: $106.93000
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5412FTRUZ-EP-R7

DigiKey Part Number
ADG5412FTRUZ-EP-R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG5412FTRUZ-EP-R7
Description
IC SW SPST-NOX4 11.5OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 11.5Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG5412FTRUZ-EP-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
11.5Ohm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
8V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 22V
Switch Time (Ton, Toff) (Max)
500ns, 515ns
-3db Bandwidth
270MHz
Charge Injection
-640pC
Channel Capacitance (CS(off), CD(off))
12pF, 11pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$133.97580$133,975.80
Manufacturers Standard Package