4 Circuit IC Switch 1:1 11.5Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5412BFBRUZ-RL7

DigiKey Part Number
505-ADG5412BFBRUZ-RL7TR-ND - Tape & Reel (TR)
505-ADG5412BFBRUZ-RL7CT-ND - Cut Tape (CT)
505-ADG5412BFBRUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5412BFBRUZ-RL7
Description
IC SW SPST-NOX4 11.5OHM 16TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 11.5Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG5412BFBRUZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
500ns, 515ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
270MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
-640pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
12pF, 11pF
Switch Circuit
SPST - NO
Current - Leakage (IS(off)) (Max)
500pA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-90dB @ 1MHz
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
11.5Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
50mOhm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
8V ~ 44V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±5V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG5412BFBRUZAnalog Devices Inc.79505-ADG5412BFBRUZ-ND$101.29000Parametric Equivalent
ADG5412FBRUZAnalog Devices Inc.217505-ADG5412FBRUZ-ND$113.21000Parametric Equivalent
ADG5412FBRUZ-RL7Analog Devices Inc.1,108505-ADG5412FBRUZ-RL7CT-ND$113.21000Parametric Equivalent
ADG5412FTRUZ-EPAnalog Devices Inc.66505-ADG5412FTRUZ-EP-ND$261.36000Parametric Equivalent
In-Stock: 159
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$101.29000$101.29
10$79.46900$794.69
25$74.02320$1,850.58
100$68.04030$6,804.03
250$67.54852$16,887.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$62.05292$62,052.92
Manufacturers Standard Package