
ADG5243FBCPZ-RL7 | |
---|---|
DigiKey Part Number | ADG5243FBCPZ-RL7TR-ND - Tape & Reel (TR) ADG5243FBCPZ-RL7CT-ND - Cut Tape (CT) ADG5243FBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5243FBCPZ-RL7 |
Description | IC SWITCH SPDTX3 335OHM 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 335Ohm 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5243FBCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 335Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 8V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 215ns, 85ns | |
-3db Bandwidth | 350MHz | |
Charge Injection | -1.4pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.41000 | $101.41 |
10 | $69.76900 | $697.69 |
25 | $61.52320 | $1,538.08 |
100 | $52.20470 | $5,220.47 |
250 | $49.88184 | $12,470.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $49.88183 | $74,822.74 |