Similar



ADG426BNZ | |
|---|---|
DigiKey Part Number | ADG426BNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG426BNZ |
Description | IC MUX 16:1 80OHM 28DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 80Ohm 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG426BNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 160ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 8pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 50pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $188.68000 | $188.68 |
| 13 | $148.30308 | $1,927.94 |
| 26 | $141.53000 | $3,679.78 |
| 104 | $131.36452 | $13,661.91 |
| 260 | $126.51908 | $32,894.96 |
| 507 | $123.69627 | $62,714.01 |


