
ADG1406BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1406BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1406BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1406BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1406BCPZ-REEL7 |
Description | IC MUX 16:1 11.5OHM 32LFCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 11.5Ohm 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1406BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 11.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 550mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 110ns, 120ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 90pf | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.20000 | $120.20 |
| 10 | $94.99100 | $949.91 |
| 25 | $88.68680 | $2,217.17 |
| 100 | $84.27860 | $8,427.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $73.99772 | $110,996.58 |










