ADG426BN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $194.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $120.20000
Datasheet
1 Circuit IC Switch 16:1 80Ohm 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 16:1 80Ohm 28-PDIP
28 PDIP

ADG426BN

DigiKey Part Number
ADG426BN-ND
Manufacturer
Manufacturer Product Number
ADG426BN
Description
IC MUX 16:1 80OHM 28DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 80Ohm 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADG426BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
80Ohm
Channel-to-Channel Matching (ΔRon)
4Ohm
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
160ns, 150ns
-3db Bandwidth
-
Charge Injection
8pC
Channel Capacitance (CS(off), CD(off))
5pF, 50pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes