
ADG3243BRJZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG3243BRJZ-REEL7TR-ND - Tape & Reel (TR) ADG3243BRJZ-REEL7CT-ND - Cut Tape (CT) ADG3243BRJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3243BRJZ-REEL7 |
Description | IC BUS SWITCH 1 X 1:1 SOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | ADG3243BRJZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.5V, 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.65000 | $31.65 |
| 10 | $20.34700 | $203.47 |
| 25 | $17.39080 | $434.77 |
| 100 | $14.05060 | $1,405.06 |
| 250 | $12.48252 | $3,120.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.19813 | $30,594.39 |

