Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

ADG3231BRJ-REEL7 | |
|---|---|
DigiKey Part Number | ADG3231BRJ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG3231BRJ-REEL7 |
Description | IC XLTR VL UNIDIR SOT-23-6 |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 10Mbps SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG3231BRJ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 10Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Short Circuit Protection | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |








