
SN74AUP1T98DRYR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1T98DRYRTR-ND - Tape & Reel (TR) 296-SN74AUP1T98DRYRCT-ND - Cut Tape (CT) 296-SN74AUP1T98DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T98DRYR |
Description | IC XLTR VL UNIDIR 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T98DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.03064 | $10,153.20 |
| 10,000 | $1.98366 | $19,836.60 |
| 15,000 | $1.96012 | $29,401.80 |
| 25,000 | $1.93405 | $48,351.25 |
| 35,000 | $1.91882 | $67,158.70 |

