
ADG1414BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG1414BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG1414BRUZ-REEL7CT-ND - Cut Tape (CT) ADG1414BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1414BRUZ-REEL7 |
Description | IC SW SPST-NOX8 11.5OHM 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 1:1 11.5Ohm 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1414BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 8 | |
On-State Resistance (Max) | 11.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 550mOhm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 93ns, 35ns | |
-3db Bandwidth | 256MHz | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 150pA | |
Crosstalk | -75dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.13000 | $91.13 |
| 10 | $62.29800 | $622.98 |
| 25 | $54.78280 | $1,369.57 |
| 100 | $46.28970 | $4,628.97 |
| 250 | $43.34188 | $10,835.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $43.34203 | $43,342.03 |

