
ADG1311YRUZ | |
|---|---|
DigiKey Part Number | ADG1311YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1311YRUZ |
Description | IC SW SPST-NCX4 200OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 200Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1311YRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 125ns, 50ns | |
-3db Bandwidth | 600MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.12000 | $41.12 |
| 10 | $26.82500 | $268.25 |
| 96 | $18.96167 | $1,820.32 |
| 192 | $17.33089 | $3,327.53 |
| 288 | $16.50226 | $4,752.65 |
| 576 | $15.27085 | $8,796.01 |
| 1,056 | $14.68530 | $15,507.68 |

