20-LFCSP-WQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1234YCPZ-REEL7

DigiKey Part Number
505-ADG1234YCPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG1234YCPZ-REEL7CT-ND - Cut Tape (CT)
505-ADG1234YCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1234YCPZ-REEL7
Description
IC SWITCH SPDTX4 190OHM 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 190Ohm 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG1234YCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
190Ohm
Channel-to-Channel Matching (ΔRon)
3.5Ohm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
140ns, 45ns
-3db Bandwidth
900MHz
Charge Injection
0.5pC
Channel Capacitance (CS(off), CD(off))
1.7pF, 1.8pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,742
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$83.62000$83.62
10$56.88900$568.89
25$49.90720$1,247.68
100$42.01950$4,201.95
250$38.65104$9,662.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$38.65089$57,976.33
Manufacturers Standard Package