16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 TSSOP
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

ADF4116BRUZ-REEL7

DigiKey Part Number
ADF4116BRUZ-REEL7TR-ND - Tape & Reel (TR)
ADF4116BRUZ-REEL7CT-ND - Cut Tape (CT)
ADF4116BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADF4116BRUZ-REEL7
Description
IC CLK/FREQ SYNTH 16TSSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Clock/Frequency Synthesizer (RF) IC 550MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADF4116BRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer (RF)
PLL
Yes
Input
CMOS, TTL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/No
Frequency - Max
550MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$57.64000$57.64
10$49.97200$499.72
25$47.30200$1,182.55
100$43.63000$4,363.00
250$41.43072$10,357.68
500$39.87788$19,938.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$38.41508$38,415.08
2,000$37.03789$74,075.78
Manufacturers Standard Package