



ADF4116BRUZ-REEL7 | |
---|---|
DigiKey Part Number | ADF4116BRUZ-REEL7TR-ND - Tape & Reel (TR) ADF4116BRUZ-REEL7CT-ND - Cut Tape (CT) ADF4116BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4116BRUZ-REEL7 |
Description | IC CLK/FREQ SYNTH 16TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 550MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4116BRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 550MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.64000 | $57.64 |
10 | $49.97200 | $499.72 |
25 | $47.30200 | $1,182.55 |
100 | $43.63000 | $4,363.00 |
250 | $41.43072 | $10,357.68 |
500 | $39.87788 | $19,938.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $38.41508 | $38,415.08 |
2,000 | $37.03789 | $74,075.78 |